- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 18201WCN
Available Replacements
RECOMMENDED REPLACEMENT
Hubbell
18201WCN
SP TOG, IND GRD, 15A 347V, WH
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
SP TOG, IND GRD, 15A 347V, WH
Search Keywords: 18201WCN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:18201WCN
-
Alias/AKA:HBL18201WCN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 18201WCN discontinued?
Yes, 18201WCN from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 18201WCN?
The recommended replacement for 18201WCN is HBL18201WCN from Hubbell, available from OnlineComponents.com.
Is 18201WCN RoHS compliant?
Yes, 18201WCN is RoHS compliant.
What is the lead time for 18201WCN?
The standard lead time for 18201WCN is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.