- Home ›
- All Products›
- 18201ICN
Available Replacements
RECOMMENDED REPLACEMENT
Hubbell
18201ICN
SP TOG, IND GRD, 15A 347V, IV
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
SP TOG, IND GRD, 15A 347V, IV
Search Keywords: 18201ICN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:18201ICN
-
Alias/AKA:HBL18201ICN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 18201ICN discontinued?
Yes, 18201ICN from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 18201ICN?
The recommended replacement for 18201ICN is HBL18201ICN from Hubbell, available from OnlineComponents.com.
Is 18201ICN RoHS compliant?
Yes, 18201ICN is RoHS compliant.
What is the lead time for 18201ICN?
The standard lead time for 18201ICN is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.