- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1386W
Hubbell
1386W
TOG, 20A 120/277V, DPDT CNTR OFF, WH
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
TOG, 20A 120/277V, DPDT CNTR OFF, WH
Search Keywords: 1386W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:1386W
-
Alias/AKA:HBL1386W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1386W RoHS compliant?
Yes, 1386W is RoHS compliant.
What is the lead time for 1386W?
The standard lead time for 1386W is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/26/26