- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 12SP
Description
+
Switch Toggle ON ON SPDT Round Bat Lever Quick Conn 20A 250VAC 559.27VA Panel Mount with Threads
Search Keywords: 12SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:12SP
-
Alias/AKA:HBL12SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Round Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:N/A
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Operating Temperature:-40 to 75 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT