- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 1224W
Hubbell
1224W
Switch; HUBPRO; 4-Way; 20A; 120/277V; White | Hubbell Wiring Device-Kellems 1224W
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch; HUBPRO; 4-Way; 20A; 120/277V; White | Hubbell Wiring Device-Kellems 1224W
Search Keywords: 1224W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:1224W
-
Alias/AKA:HBL1224W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1224W RoHS compliant?
Yes, 1224W is RoHS compliant.
What is the lead time for 1224W?
The standard lead time for 1224W is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
102
can ship
6 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$32.76
5
$30.65
10
$29.23
25
$28.36
50
$27.14
100
$26.03
250 +
$25.33
Click for Quote
Log in
to unlock special pricing