- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 1223W
Hubbell
1223W
Switch; HUBPRO; 3-Way; 20A; 120/277V; White | Hubbell Wiring Device-Kellems 1223W
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch; HUBPRO; 3-Way; 20A; 120/277V; White | Hubbell Wiring Device-Kellems 1223W
Search Keywords: 1223W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:1223W
-
Alias/AKA:HBL1223W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1223W RoHS compliant?
Yes, 1223W is RoHS compliant.
What is the lead time for 1223W?
The standard lead time for 1223W is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,831
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$14.74
25
$13.36
50
$12.76
100
$12.21
250
$11.71
500
$11.40
1,000 +
$11.25
Click for Quote
Log in
to unlock special pricing