- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 1221IL
Available Replacements
RECOMMENDED REPLACEMENT
Hubbell
1221IL
Switch Toggle SPST Lighted Lever Screw 20A 277VAC Panel Mount with Frame
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Toggle SPST Lighted Lever Screw 20A 277VAC Panel Mount with Frame
Search Keywords: 1221IL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:1221IL
-
Alias/AKA:HBL1221IL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:20@277VAC A
-
Actuator Style:Lighted Lever
-
Mounting:Panel Mount with Frame
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:103.19 x 33.34 x 47.63 mm
-
Operating Temperature:-40 to 115 °C
Product Guides
+
Frequently Asked Questions
Is 1221IL discontinued?
Yes, 1221IL from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1221IL?
The recommended replacement for 1221IL is HBL1221IL from Hubbell, available from OnlineComponents.com.
Is 1221IL RoHS compliant?
Yes, 1221IL is RoHS compliant.
What is the lead time for 1221IL?
The standard lead time for 1221IL is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.