- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1204L
Available Replacements
RECOMMENDED REPLACEMENT
Hubbell
1204L
4 WAY TOG, IND GRD, 15A 120/277V, LOCK
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
4 WAY TOG, IND GRD, 15A 120/277V, LOCK
Search Keywords: 1204L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:1204L
-
Alias/AKA:HBL1204L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1204L discontinued?
Yes, 1204L from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1204L?
The recommended replacement for 1204L is HBL1204L from Hubbell, available from OnlineComponents.com.
Is 1204L RoHS compliant?
Yes, 1204L is RoHS compliant.
What is the lead time for 1204L?
The standard lead time for 1204L is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.