- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- PCS-E20FS+
Description
+
Conn SCSI F 20 POS 1.27mm Solder ST Cable Mount 20 Terminal 1 Port
Search Keywords: PCSE20FS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HTK HONDA
-
Part No:PCS-E20FS+
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SCSI
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Solder
-
Pitch:1.27 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
20
$4.53
250
$3.14
500 +
$2.99
Click for Quote
Log in
to unlock special pricing