- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- PCS-48LFD+
Description
+
Conn SCSI RCP 48 POS 2.54mm Solder RA Thru-Hole 1 Port
Search Keywords: PCS48LFD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HTK HONDA
-
Part No:PCS-48LFD+
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Contacts:48
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
26 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$17.59
25
$7.68
50 +
$7.29
Click for Quote
Log in
to unlock special pricing