- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- HKP-4MV5LS+
HKP-4MV5LS+
HTK HONDA
Board to Board Connector - Male - 4 Position - 2.54mm.
Accessories Notify Me
RoHS Compliant
Description
+
Board to Board Connector - Male - 4 Position - 2.54mm.
Search Keywords: HKP4MV5LS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HTK HONDA
-
Part No:HKP-4MV5LS+
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
26 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
60
$2.240
500
$0.896
1,000 +
$0.780
Click for Quote
Log in
to unlock special pricing