- Home ›
- All Products›
- HFV15/12-Z5ST-R(257)
HFV15/12-Z5ST-R(257)
Hongfa
Relay - 12Vdc - SPDT - Not AppA @ Not AppVac/60(NO)/45(NC)A @ 13.5Vdc
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Relay - 12Vdc - SPDT - Not AppA @ Not AppVac/60(NO)/45(NC)A @ 13.5Vdc
Search Keywords: HFV1512Z5STR257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HFV15/12-Z5ST-R(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
170
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
26 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
3
$9.33
10
$8.86
25
$8.42
60
$8.00
120
$6.00
180
$5.60
240 +
$5.49
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments