- Home ›
- All Products›
- HFE60P/24-2HST-L2(257)
HFE60P/24-2HST-L2(257)
Hongfa
Relay - 24Vdc - 2 Coil Latching - DPST-NO - 5A @ 250Vac/5A @ 30Vdc
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay - 24Vdc - 2 Coil Latching - DPST-NO - 5A @ 250Vac/5A @ 30Vdc
Search Keywords: HFE60P242HSTL2257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HFE60P/24-2HST-L2(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$4.92
50
$4.00
100
$3.82
250
$3.71
500
$3.50
1,000
$3.41
2,500
$3.32
5,000 +
$3.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments