- Home ›
- All Products›
- HFE60P/24-1HST-R(257)
HFE60P/24-1HST-R(257)
Hongfa
Relay - 24Vdc - SPST-NO - 8A @ 250Vac/5A @ 30Vdc
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay - 24Vdc - SPST-NO - 8A @ 250Vac/5A @ 30Vdc
Search Keywords: HFE60P241HSTR257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HFE60P/24-1HST-R(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
8 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
10
$3.99
50
$3.24
100
$3.23
250
$3.01
500
$2.84
1,000
$2.83
2,500
$2.69
5,000 +
$2.66
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments