- Home ›
- All Products›
- HFE10-1/12-HST-L1(257)
HFE10-1/12-HST-L1(257)
Hongfa
Relay - 12Vdc - 1 Coil Latching - SPST-NO - 50A @ 277Vac
Accessories Notify Me
RoHS Compliant
box Packaging
Certificate of Compliance Guarantee
Description
+
Relay - 12Vdc - 1 Coil Latching - SPST-NO - 50A @ 277Vac
Search Keywords: HFE10112HSTL1257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HFE10-1/12-HST-L1(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
Order Increment:
50
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
100
$7.42
200
$4.57
300
$3.61
400 +
$3.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments