- Home ›
- All Products›
- HFD3-V/3-L1(257)
HFD3-V/3-L1(257)
Hongfa
Relay - 3Vdc - 1 Coil Latching - DPDT - 1A @ 277Vac/2A @ 30Vdc
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay - 3Vdc - 1 Coil Latching - DPDT - 1A @ 277Vac/2A @ 30Vdc
Search Keywords: HFD3V3L1257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HFD3-V/3-L1(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
25
$1.49
250
$1.21
500
$1.16
1,000
$1.11
2,500
$1.06
5,000
$1.03
7,500
$1.02
10,000 +
$1.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments