- Home ›
- All Products›
- HFD31/4.5-L1SR(257)
HFD31/4.5-L1SR(257)
Hongfa
Relay - 4.5Vdc - 1 Coil Latching - DPDT - 0.5A @ 125Vac/2A @ 30Vdc
Accessories Notify Me
RoHS Compliant
tube Packaging
Certificate of Compliance Guarantee
Description
+
Relay - 4.5Vdc - 1 Coil Latching - DPDT - 0.5A @ 125Vac/2A @ 30Vdc
Search Keywords: HFD3145L1SR257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HFD31/4.5-L1SR(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
40
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1,000
$2.583
2,000
$1.367
3,000
$0.962
4,000 +
$0.943
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments