- Home ›
- All Products›
- HFD3/005-L1
HFD3/005-L1
Hongfa
Hongfa HFD3/005-L1 PCB Signal Relay 5V DC Single Latching DPDT 2A
Accessories Notify Me
RoHS Compliant
Description
+
Hongfa HFD3/005-L1 PCB Signal Relay 5V DC Single Latching DPDT 2A
Search Keywords: HFD3005L1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HFD3/005-L1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
You may purchase all in-stock quantity of 5
Stock lot only:
5
Minimum Order Quantity:
35
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$2.189
35
$1.990
400
$1.900
800
$1.820
2,000
$1.760
6,000 +
$1.680
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments