- Home ›
- All Products›
- HF3F-L/48-1HL1T(257)
HF3F-L/48-1HL1T(257)
Hongfa
Relay - 48Vdc - 1 Coil Latching - SPST-NO - 10A @ 277Vac/10A @ 30Vdc
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay - 48Vdc - 1 Coil Latching - SPST-NO - 10A @ 277Vac/10A @ 30Vdc
Search Keywords: HF3FL481HL1T257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF3F-L/48-1HL1T(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
25
$1.68
100
$1.41
250
$1.37
500
$1.31
1,000
$1.25
2,500
$1.20
5,000
$1.17
7,500 +
$1.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments