- Home ›
- All Products›
- HF3F-L/12-1HL2T-R(257)
HF3F-L/12-1HL2T-R(257)
Hongfa
Relay - 12Vdc - 2 Coil Latching - SPST-NO - 10A @ 277Vac/10A @ 30Vdc
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay - 12Vdc - 2 Coil Latching - SPST-NO - 10A @ 277Vac/10A @ 30Vdc
Search Keywords: HF3FL121HL2TR257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF3F-L/12-1HL2T-R(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
25
$1.382
250
$1.123
500
$1.073
1,000
$1.027
2,500
$0.985
5,000
$0.958
7,500
$0.946
10,000 +
$0.943
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments