- Home ›
- All Products›
- HF32FV-G/12-HSF(257)
Description
+
Relay - 12Vdc - SPST-NO - 10A @ 250Vac
Search Keywords: HF32FVG12HSF257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF32FV-G/12-HSF(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
18 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
50
$0.7298
250
$0.6121
1,000
$0.5664
2,500
$0.5345
5,000
$0.5199
7,500
$0.5060
10,000
$0.5047
15,000 +
$0.4993
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments