- Home ›
- All Products›
- HF32FV-G/12-HLTF(335)(257)
HF32FV-G/12-HLTF(335)(257)
Hongfa
Relay - 12Vdc - SPST-NO - 10A @ 277Vac
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay - 12Vdc - SPST-NO - 10A @ 277Vac
Search Keywords: HF32FVG12HLTF335257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF32FV-G/12-HLTF(335)(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
17 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
50
$0.6883
250
$0.5773
1,000
$0.5342
2,500
$0.5041
5,000
$0.4903
7,500
$0.4772
10,000
$0.4760
15,000 +
$0.4709
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments