- Home ›
- All Products›
- HF32FV/5-HSTF(310)(257)
HF32FV/5-HSTF(310)(257)
Hongfa
Relay - 5Vdc - SPST-NO - 5A @ 250Vac/5A @ 30Vdc
Accessories Notify Me
RoHS Compliant
box Packaging
Certificate of Compliance Guarantee
Description
+
Relay - 5Vdc - SPST-NO - 5A @ 250Vac/5A @ 30Vdc
Search Keywords: HF32FV5HSTF310257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF32FV/5-HSTF(310)(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
100
$0.6315
300
$0.5297
1,000
$0.4901
2,500
$0.4625
5,000
$0.4499
7,500
$0.4487
10,000
$0.4379
15,000 +
$0.4368
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments