- Home ›
- All Products›
- HF32FA-T/012-HL1(335)(257)
HF32FA-T/012-HL1(335)(257)
Hongfa
Relay - 12Vdc - SPST-NO - 5A @ 250Vac/3A @ 30Vdc
Accessories Notify Me
RoHS Compliant
box Packaging
Certificate of Compliance Guarantee
Description
+
Relay - 12Vdc - SPST-NO - 5A @ 250Vac/3A @ 30Vdc
Search Keywords: HF32FAT012HL1335257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF32FA-T/012-HL1(335)(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
100
$0.877
300
$0.713
1,000
$0.681
2,500
$0.625
5,000
$0.623
7,500
$0.608
10,000
$0.607
15,000 +
$0.600
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments