- Home ›
- All Products›
- HF32FA/024-HSL2(257)
HF32FA/024-HSL2(257)
Hongfa
Relay - 24Vdc - SPST-NO - 5A @ 250Vac/5A @ 30Vdc
Accessories Notify Me
RoHS Compliant
box Packaging
Certificate of Compliance Guarantee
Description
+
Relay - 24Vdc - SPST-NO - 5A @ 250Vac/5A @ 30Vdc
Search Keywords: HF32FA024HSL2257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF32FA/024-HSL2(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
100
$0.934
300
$0.759
1,000
$0.725
2,500
$0.665
5,000
$0.664
7,500
$0.647
10,000
$0.646
15,000 +
$0.639
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments