- Home ›
- All Products›
- HF32FA/018-HSL1(257)
HF32FA/018-HSL1(257)
Hongfa
Relay - 18Vdc - SPST-NO - 5A @ 250Vac/5A @ 30Vdc
Accessories Notify Me
RoHS Compliant
box Packaging
Certificate of Compliance Guarantee
Description
+
Relay - 18Vdc - SPST-NO - 5A @ 250Vac/5A @ 30Vdc
Search Keywords: HF32FA018HSL1257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF32FA/018-HSL1(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
100
$0.904
300
$0.734
1,000
$0.701
2,500
$0.644
5,000
$0.642
7,500
$0.627
10,000
$0.625
15,000 +
$0.618
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments