- Home ›
- All Products›
- HF2150-1C-48DETF(257)
Description
+
Relay - 48Vdc - SPDT - 20A @ 277Vac/20A @ 30Vdc
Search Keywords: HF21501C48DETF257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF2150-1C-48DETF(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
40
$2.31
120
$2.24
280
$2.14
520
$2.08
1,000
$1.96
2,520
$1.91
5,000
$1.86
7,520 +
$1.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments