- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- HF165FD/12-HY1TFV(257)
HF165FD/12-HY1TFV(257)
Hongfa
Relay - 12Vdc - SPST-NO - 30A @ 277Vac
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay - 12Vdc - SPST-NO - 30A @ 277Vac
Search Keywords: HF165FD12HY1TFV257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF165FD/12-HY1TFV(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
25
$1.77
100
$1.49
250
$1.44
500
$1.38
1,000
$1.32
2,500
$1.26
5,000
$1.23
7,500 +
$1.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments