- Home ›
- All Products›
- HF14FW/012-ZS(257)
Description
+
Relay - 12Vdc - SPDT - 16A @ 240Vac/16A @ 24Vdc
Search Keywords: HF14FW012ZS257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF14FW/012-ZS(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
125
$3.69
250
$2.77
375
$2.58
500 +
$2.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments