- Home ›
- All Products›
- HF14FF/024-1ZSTF
Description
+
Hongfa HF14FF/024-1ZSTF PCB Relay 24VDC SPDT 10A
Search Keywords: HF14FF0241ZSTF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF14FF/024-1ZSTF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
361
Ships today, if you order in
Minimum Order Quantity:
25
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
25
$2.79
300
$2.68
500
$2.56
2,000
$2.46
5,000 +
$2.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments