- Home ›
- All Products›
- HF140FF/024-2HTF(257)
HF140FF/024-2HTF(257)
Hongfa
Relay - 24Vdc - DPST-NO - 12A @ 250Vac/8A @ 30Vdc
Accessories Notify Me
RoHS Compliant
tray Packaging
Certificate of Compliance Guarantee
Description
+
Relay - 24Vdc - DPST-NO - 12A @ 250Vac/8A @ 30Vdc
Search Keywords: HF140FF0242HTF257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF140FF/024-2HTF(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
125
$2.11
250
$1.59
375
$1.48
500 +
$1.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments