- Home ›
- All Products›
- HF116F-2/024DL-1HSTF(257)
HF116F-2/024DL-1HSTF(257)
Hongfa
Relay - 24Vdc - SPST-NO - 30A @ 277Vac
Accessories Notify Me
RoHS Compliant
tray Packaging
Certificate of Compliance Guarantee
Description
+
Relay - 24Vdc - SPST-NO - 30A @ 277Vac
Search Keywords: HF116F2024DL1HSTF257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF116F-2/024DL-1HSTF(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
16
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
16
Order Increment:
16
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
16
$5.96
64
$5.78
112
$5.52
256
$5.28
512
$5.06
1,008
$4.93
2,512
$4.80
5,008 +
$4.74
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments