- Home ›
- All Products›
- HF116F-1/120AF-2HTF(257)
HF116F-1/120AF-2HTF(257)
Hongfa
Relay - 120Vac - DPST-NO - 25A @ 277Vac
Accessories Notify Me
RoHS Compliant
tray Packaging
Certificate of Compliance Guarantee
Description
+
Relay - 120Vac - DPST-NO - 25A @ 277Vac
Search Keywords: HF116F1120AF2HTF257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF116F-1/120AF-2HTF(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
16
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
16
Order Increment:
16
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
16
$9.51
32
$9.21
64
$8.80
112
$8.54
256
$8.07
512
$7.86
1,008 +
$7.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments