- Home ›
- All Products›
- HF115F-Q/018-1D(257)
Description
+
Relay - 18Vdc - SPST-NC - 20A @ 250Vac/Not AppA @ Not AppVdc
Search Keywords: HF115FQ0181D257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF115F-Q/018-1D(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
10
$2.51
100
$2.04
250
$1.95
500
$1.89
1,000
$1.79
2,500
$1.74
5,000
$1.70
7,500 +
$1.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments