- Home ›
- All Products›
- HF115FK/18-H1T(257)
Description
+
Relay - 18Vdc - SPST-NO - 12A @ 250Vac
Search Keywords: HF115FK18H1T257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF115FK/18-H1T(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
250
$1.46
500
$1.11
750
$1.03
1,000 +
$1.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments