- Home ›
- All Products›
- HF115FK/12-H3T(610)
Description
+
Power Relay 12VDC 16A SPST(29mm 12.7mm 15.7mm) THT
Search Keywords: HF115FK12H3T610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF115FK/12-H3T(610)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,982
Can Ship immediately
Minimum Order Quantity:
36
8 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
10
$2.15
18
$2.04
25
$1.94
100
$1.84
250
$1.76
800
$1.73
1,000
$1.70
3,000 +
$1.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments