- Home ›
- All Products›
- HF115F/006-1ZS3F(310)(257)
Description
+
Relay - 6Vdc - SPDT - 16A @ 277Vac/Not SpecdA @ Not SpecdVdc
Search Keywords: HF115F0061ZS3F310257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF115F/006-1ZS3F(310)(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
250
$1.82
500
$1.38
750
$1.28
1,000 +
$1.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments