- Home ›
- All Products›
- HF105F-4/012AK-1HTF(257)
Hongfa
HF105F-4/012AK-1HTF(257)
Relay - 12Vac - SPST-NO - 30A @ 240Vac/20A @ 28Vdc
Accessories Notify Me
RoHS Compliant
tray Packaging
Certificate of Compliance
Description
+
Relay - 12Vac - SPST-NO - 30A @ 240Vac/20A @ 28Vdc
Search Keywords: HF105F4012AK1HTF257
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hongfa |
| Part No: | HF105F-4/012AK-1HTF(257) |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
Supplier's Standard Package:
|
40 |
Frequently Asked Questions
Is HF105F-4/012AK-1HTF(257) RoHS compliant?
Yes, HF105F-4/012AK-1HTF(257) is RoHS compliant.
What is the lead time for HF105F-4/012AK-1HTF(257)?
The standard lead time for HF105F-4/012AK-1HTF(257) is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
8 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
40
$3.03
80
$2.94
280
$2.73
520
$2.69
1,000
$2.58
2,520
$2.51
5,000
$2.44
7,520 +
$2.41
Click for Quote
Log in
to unlock special pricing