- Home ›
- All Products›
- HF105F-4/012A-1DF(257)
Hongfa
HF105F-4/012A-1DF(257)
Relay - 12Vac - SPST-NC - 15A @ 240Vac/10A @ 28Vdc
Accessories Notify Me
RoHS Compliant
tray Packaging
Certificate of Compliance
Description
+
Relay - 12Vac - SPST-NC - 15A @ 240Vac/10A @ 28Vdc
Search Keywords: HF105F4012A1DF257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF105F-4/012A-1DF(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
40
Frequently Asked Questions
Is HF105F-4/012A-1DF(257) RoHS compliant?
Yes, HF105F-4/012A-1DF(257) is RoHS compliant.
What is the lead time for HF105F-4/012A-1DF(257)?
The standard lead time for HF105F-4/012A-1DF(257) is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
22 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
40
$2.49
120
$2.41
280
$2.30
520
$2.20
1,000
$2.11
2,520
$2.06
5,000
$2.00
7,520 +
$1.98
Click for Quote
Log in
to unlock special pricing