- Home ›
- All Products›
- HF105F-4/005DK-1ZSTF(257)
HF105F-4/005DK-1ZSTF(257)
Hongfa
Relay - 5Vdc - SPDT - 20(NO)/10(NC)A @ 240Vac/20(NO)/10(NC)A @ 28Vdc
Accessories Notify Me
RoHS Compliant
tray Packaging
Certificate of Compliance Guarantee
Description
+
Relay - 5Vdc - SPDT - 20(NO)/10(NC)A @ 240Vac/20(NO)/10(NC)A @ 28Vdc
Search Keywords: HF105F4005DK1ZSTF257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF105F-4/005DK-1ZSTF(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
22 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
40
$3.06
80
$2.96
280
$2.75
520
$2.71
1,000
$2.59
2,520
$2.53
5,000
$2.46
7,520 +
$2.43
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments