- Home ›
- All Products›
- HF105F-2/240A-1DTF(257)
HF105F-2/240A-1DTF(257)
Hongfa
Relay - 240Vac - SPST-NC - 15A @ 240Vac/10A @ 28Vdc
Accessories Notify Me
RoHS Compliant
tray Packaging
Certificate of Compliance Guarantee
Description
+
Relay - 240Vac - SPST-NC - 15A @ 240Vac/10A @ 28Vdc
Search Keywords: HF105F2240A1DTF257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF105F-2/240A-1DTF(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
22 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
40
$2.54
120
$2.46
280
$2.35
520
$2.25
1,000
$2.16
2,520
$2.10
5,000
$2.05
7,520 +
$2.02
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments