- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ZX40E60A01
Description
+
MICRO SWITCH™ Subminiature Basic Switches: ZX Series, Single Pole Double Throw (SPDT), 1 A/3 A 125 Vac, ENEC 1 A/3 A 125 Vac, Pin Plunger, 150 g [5.29 oz] Maximum Operating Force, Left Side PCB Termination, UL, cUL, ENEC, CQC
Search Keywords: ZX40E60A01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:ZX40E60A01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365007
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:3@125VAC@(CQC/cUL/ENEC/UL) A
-
Maximum Movement Differential:0.3 mm
-
Operating Force:1.47 N
-
Termination Style:PC Pins
-
Dimension:12.8 x 10.4 x 5.8 mm
-
Body Orientation:Right Angle
-
IP Rating:IP00/IP40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
50
$2.76
100
$2.67
250
$1.91
500
$1.86
1,000
$1.52
2,500
$1.48
5,000
$1.34
7,500 +
$1.33
Click for Quote
Log in
to unlock special pricing