- 홈 ›
- All Products›
- ZX10C30C01
설명
+
MICRO SWITCH™ Subminiature Basic Switches: ZX Series, Single Pole Double Throw (SPDT), 0.1 A 48 Vdc/125 Vac, 0.2 A 60 Vdc, Gold-Plated Contacts, ENEC 0.1 A 48 Vdc/125 Vac, 0.2 A 60 Vdc, 13 mm [0.51 in] Standard Straight Lever Actuator, 90 g [3.17 oz] Maximum Operating Force, Snap-In PCB Termination, UL, cUL, ENEC, CQC
Search Keywords: ZX10C30C01
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Honeywell
-
부품 번호:ZX10C30C01
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:85365000
-
COO:CN
-
ECCN:EAR99
-
공급자 표준 포장:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
250
12 Weeks
배송 가능
7. 27. 26
PRICE (USD)
수량
Unit Price
250
$4.26
500
$2.62
750
$2.08
1,000 +
$2.04
Click for Quote
Log in
특별 가격 잠금 해제
Tariffs may apply for U.S. shipments