- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ZW50F91HW1
Description
+
MICRO SWITCH™ Sealed Subminiature Basic Switches: ZW Series, Single Pole Double Throw (SPDT), 5 A 125/250 Vac, ENEC 6 A 250, 18,6 mm [0.73 in] Small Simulated Roller Lever Actuator, 203 g [7.16 oz] Maximum Operating Force, 500 mm [19.5 in] Lead Wire Termination (20 Gage) Side Exit Opposite Plunger, Sealed to IP67, UL, cUL, ENEC, CQC
Search Keywords: ZW50F91HW1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:ZW50F91HW1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/N/A/Small Simulated Roller Lever
-
Contact Rating @ Voltage:6@250VAC@(CQC/cUL/ENEC/UL) A
-
Maximum Movement Differential:0.75 mm
-
Operating Force:0.67 N
-
Termination Style:Wire Lead
-
Body Orientation:Straight
-
IP Rating:IP67
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,051
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$5.07
50
$4.97
100
$4.79
250
$4.49
500
$4.39
1,000 +
$4.21
Click for Quote
Log in
to unlock special pricing