- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ZW50F91FW1
Description
+
MICRO SWITCH™ Sealed Subminiature Basic Switches: ZW Series, Single Pole Double Throw (SPDT), 5 A 125/250 Vac, ENEC 6 A 250 Vac, 203 g [7.16 oz] Maximum Operating Force, 17,2 mm [0.68 in] Roller Lever Actuator, 500 mm [19.5 in] Lead Wire Termination (20 Gage) Side Exit Opposite Plunger, Switch Sealed to IP67, UL, cUL, ENEC, CQC
Search Keywords: ZW50F91FW1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:ZW50F91FW1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:N/A/Stainless Steel/N/A/Roller Lever
-
Contact Rating @ Voltage:6@250VAC@(CQC/cUL/ENEC/UL) A
-
Maximum Movement Differential:0.6 mm
-
Operating Force:0.71 N
-
Termination Style:Wire Lead
-
Body Orientation:Straight
-
IP Rating:IP67
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
250
$33.66
500
$17.77
750
$12.22
1,000 +
$11.97
Click for Quote
Log in
to unlock special pricing