- Home ›
- All Products›
- ZW50F70AD1
ZW50F70AD1
Honeywell
MICRO SWITCH™ Sealed Subminiature Basic Switches: ZW Series, Single Pole Double Throw (SPDT), 5 A 125/250 Vac, ENEC 6 A 250 Va ...
Accessories Notify Me
RoHS Compliant
Description
+
MICRO SWITCH™ Sealed Subminiature Basic Switches: ZW Series, Single Pole Double Throw (SPDT), 5 A 125/250 Vac, ENEC 6 A 250 Vac, 203 g [7.16 oz] Maximum Operating Force, Pin Plunger Actuator, Long Solder Termination, Switch Sealed to IP00, UL, cUL, ENEC, CQC
Search Keywords: ZW50F70AD1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:ZW50F70AD1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
250
$21.42
500
$11.30
750
$7.77
1,000 +
$7.62
Click for Quote
Log in
to unlock special pricing