help desk software
Image is representational - see mfr. specs

ZW10E15CD1

Honeywell

MICRO SWITCH™ Sealed Subminiature Basic Switches: ZW Series, Single Pole Double Throw (SPDT), 0.1 A 125/250 Vac, Gold-Plated C ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Sealed Subminiature Basic Switches: ZW Series, Single Pole Double Throw (SPDT), 0.1 A 125/250 Vac, Gold-Plated Contacts, ENEC 0.1 A 125/250, 19,4 mm [0.76 in] Standard Straight Lever Actuator, 150 g [5.29 oz] Maximum Operating Force, Solder Termination with Gold-Plated NO and NC Terminal Blades, Switch Sealed to IP67, UL, cUL, ENEC, CQC
Product Highlights:
  • Subminiature: 9,0 mm H x 6,4 mm W x 19,8 mm L [0.36 in H x 0.25 in W x 0.78 in L]
  • Choice of low energy or power duty electrical ratings (gold-plated or silver contacts)
  • Single pole double throw (SPDT) circuitry or single pole single throw (SPST) circuitry available
  • Choice of 0.1 A or 5 A ratings
  • Choice of actuation, termination and operating characteristics
  • Polycarbonate housing material
  • IP67 sealed construction available
Potential Applications:
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords: ZW10E15CD1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    ZW10E15CD1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Stainless Steel/Straight Lever
  • Contact Rating @ Voltage:
    0.1@250VAC@(CQC/cUL/ENEC/UL) A
  • Maximum Movement Differential:
    0.7 mm
  • Operating Force:
    0.54 N
  • Termination Style:
    Solder
  • Body Orientation:
    Straight
  • IP Rating:
    IP00
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,519
Can Ship immediately
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
8
12 Weeks can ship 2/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
8
$49.28
50
$48.53
100
$47.81
250
$47.09
500
$24.05
750
$16.37
1,000 +
$16.04
Click for Quote
Log in to unlock special pricing