- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ZV50E10A01
Description
+
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 6A 250VAC 1.43N Screw Mount
Product Highlights:
- Subminiature: 10,6 mm H x 6,4 mm W x 19,8 mm L [0.42 in H x 0.25 in W x 0.78 in L]
- Choice of low energy or power duty electrical ratings (gold-plated or silver contacts)
- Single pole double throw (SPDT) circuitry or single pole single throw (SPST) circuitry available
- Choice of 0.1 or 6 A ratings
- Choice of actuation, termination and operating characteristics
- Polyamide (nylon) housing material
Potential Applications:
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords: ZV50E10A01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:ZV50E10A01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:6@250VAC A
-
Maximum Movement Differential:0.2 mm
-
Operating Force:1.43 N
-
Termination Style:Solder
-
Dimension:19.8 x 6.4 x 16.3 mm
-
Body Orientation:Straight
-
IP Rating:N/A
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT