- Home ›
- All Products›
- ZM50G70S03-A
ZM50G70S03-A
Honeywell
MICRO SWITCH™ Subminiature Basic Switches: ZM Series, Extended Mechanical Life, Single Pole Normally Open (SPNO), 5 A 125/250 ...
Accessories Notify Me
RoHS Compliant
Description
+
MICRO SWITCH™ Subminiature Basic Switches: ZM Series, Extended Mechanical Life, Single Pole Normally Open (SPNO), 5 A 125/250 Vac, Special Formed Lever Actuator, 249 g [8.78 oz] Maximum Operating Force, Quick Connect Termination, UL, cUL, CE, CQC
Search Keywords: ZM50G70S03A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:ZM50G70S03-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
6 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
300
$7.34
600
$3.89
900
$2.74
1,200 +
$2.68
Click for Quote
Log in
to unlock special pricing