- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ZM50E70B01
Description
+
MICRO SWITCH™ Subminiature Basic Switches: ZM Series, Extended Mechanical Life, Single Pole Double Throw (SPDT), 5 A 125/250 Vac, 16,7 mm [0.66 in] Short Straight Lever Actuator, 146 g [5.15 oz] Maximum Operating Force, Quick Connect Termination, UL, cUL, CE, CQC
Search Keywords: ZM50E70B01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:ZM50E70B01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:N/A/Polyamide/Short Straight Lever
-
Contact Rating @ Voltage:5@250VAC 30VDC@(cUL/UL) A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.34 N
-
Termination Style:Quick Connect
-
Dimension:19.8mm x 6.4mm x 23.9mm
-
Body Orientation:Straight
-
IP Rating:IP40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
300
$3.66
600
$2.26
900
$1.79
1,200 +
$1.75
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments